Microchip ATF22LV10C-15PU technical specifications.
| Package/Case | PDIP |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22LV10C-15PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.