The ATF22V10BQL-25NM/883 is a surface mount FET switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a propagation delay of 25ns and a nominal supply current of 70mA. The ATF22V10BQL-25NM/883 is not RoHS compliant.
Microchip ATF22V10BQL-25NM/883 technical specifications.
| Frequency | 38.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10BQL-25NM/883 to view detailed technical specifications.
No datasheet is available for this part.