The ATF22V10C-7JISL383 is a 166MHz microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is packaged in a PLCC package and is mounted on the surface. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
