
The ATF22V10CQZ-20JUSL383 is a 50MHz flip-flop from Microchip, packaged in a PLCC surface mount package. It operates over a temperature range of -40°C to 85°C and can supply up to 80mA of current. The device is designed to function with a supply voltage between 4.5V and 5.5V, with a nominal operating voltage of 5V.
Microchip ATF22V10CQZ-20JUSL383 technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20JUSL383 to view detailed technical specifications.
No datasheet is available for this part.
