Microchip ATJTAGICE3 technical specifications.
| Core Architecture | AVR |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATJTAGICE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.