The ATMEGA1281-16AU-T is a 16MHz AVR microcontroller with 128KB of FLASH memory and 8KB of RAM. It features a core architecture of AVR and is packaged in a TQFP. The device operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 2.7V and 5.5V. It is available in surface mount packaging and is suitable for use in a variety of applications.
Microchip ATMEGA1281-16AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1281-16AU-T to view detailed technical specifications.
No datasheet is available for this part.