8-bit Microcontrollers - MCU ATmega 1281V-8MU AT86RF231-ZU
Microchip ATMEGA1281R231-MU technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1281R231-MU to view detailed technical specifications.
No datasheet is available for this part.