Microchip ATMEGA1284PR231-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284PR231-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.