Microchip ATMEGA1284RZAP-MU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 15.5mA |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 2.5Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 32 |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -101dBm |
| Series | ATMEGA 1284 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284RZAP-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.