
The ATMEGA161L-4PI is a 16KB FLASH AVR microcontroller with a core architecture of AVR. It features a memory size of 16KB and a RAM size of 1024B. The device has 35 I/Os and supports SPI, UART, and USART interfaces. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP package for through-hole mounting. The device is not RoHS compliant and contains lead.
Microchip ATMEGA161L-4PI technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA161L-4PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
