
The ATMEGA162L8AI is an 8-bit AVR microcontroller with 16KB of FLASH memory and 35 I/Os. It features SPI, UART, and USART interfaces, as well as internal oscillator and brown-out detect/reset. The device operates over a temperature range of -40°C to 85°C and is packaged in a TQFP package. The ATMEGA162L8AI is part of the AVR ATmega series and is not lead-free.
Microchip ATMEGA162L8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA162L8AI to view detailed technical specifications.
No datasheet is available for this part.
