
Microchip ATMEGA162V8PI technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Package Quantity | 10 |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162V8PI to view detailed technical specifications.
No datasheet is available for this part.
