The ATMEGA164PV-10MU-T is a surface mount AVR microcontroller with 16KB of FLASH memory and a 10MHz operating frequency. It features SPI and USART interfaces, as well as three timers/counters. The device operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures from -40°C to 85°C. The microcontroller is packaged in tape and reel format for easy surface mount assembly.
Microchip ATMEGA164PV-10MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164PV-10MU-T to view detailed technical specifications.
No datasheet is available for this part.