The ATMEGA165PV-8MN is an 8-bit AVR microcontroller with 16KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a QFN package and is suitable for surface mount applications. It has a temperature range of -40°C to 105°C and features various peripherals including brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Microchip ATMEGA165PV-8MN technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PV-8MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
