
The ATMEGA165PV-8MNR is an 8-bit AVR microcontroller with 16KB of FLASH memory and a maximum operating frequency of 8MHz. It features a QFN package and operates over a temperature range of -40°C to 105°C. The device supports SPI, UART, and USART interfaces and has 54 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is available in a tape and reel package.
Microchip ATMEGA165PV-8MNR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PV-8MNR to view detailed technical specifications.
No datasheet is available for this part.