
The ATMEGA168-15AT1 is an 8-bit AVR microcontroller from Microchip, featuring 16KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 20MHz and has a temperature range of -40°C to 105°C. The device is supplied with a voltage range of 4.5V to 5.5V and is available in a TQFP package. It supports various interfaces, including I2C, SPI, UART, and USART, and has 23 programmable I/Os. The microcontroller also features a watchdog timer and brown-out detect/reset, making it suitable for automotive applications.
Sign in to ask questions about the Microchip ATMEGA168-15AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168-15AT1 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, Serial, 2-Wire |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168-15AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
