
The ATMEGA168-15MZ is an AVR microcontroller from Microchip, featuring a 16MHz core clock and 8-bit data bus width. It supports various interfaces, including SPI, serial, USART, 2-wire, and I2C UART. The device is available in a QFN package and is surface mountable. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Microchip ATMEGA168-15MZ technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168-15MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
