The ATMEGA168-20AUSL383 is an 8-bit AVR microcontroller from Microchip. It features a 16KB flash memory and 1KB RAM. The device operates at a maximum frequency of 20MHz and is available in a TQFP package. It supports various interfaces including SPI, serial, USART, and 2-wire. The microcontroller has 23 programmable I/O pins and 3 timers/counters. It is designed to operate within a temperature range of -40°C to 85°C.
Microchip ATMEGA168-20AUSL383 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, Serial, USART, 2-Wire |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168-20AUSL383 to view detailed technical specifications.
No datasheet is available for this part.