Microchip ATMEGA168PV-10MUSL383 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PV-10MUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.