
The ATMEGA169V-1AC is a 16KB AVR microcontroller with a core architecture of AVR and a package type of TQFP. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 53 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports I2C, SPI, UART, and USART interfaces. The ATMEGA169V-1AC is packaged in a tray and is not RoHS compliant.
Microchip ATMEGA169V-1AC technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA169V-1AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
