
The ATMEGA169V-8AI is an 8us access time microcontroller featuring 16KB of FLASH memory. It is available in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and supports SPI, UART, and USART interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip ATMEGA169V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA169V-8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
