Microchip ATMEGA16HVA-4TU technical specifications.
| Package/Case | T |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.2mm |
| Interface | SPI |
| Length | 11.9mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 234 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16HVA-4TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
