
The ATMEGA16U4-MUR is a 16MHz AVR microcontroller with 16KB of FLASH memory and 1280B of RAM. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The device features a range of interfaces, including I2C, SPI, USB, UART, and USART, as well as peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, and temperature sensor. It is packaged in a 26-pin VQFN package and is available on cut tape.
Microchip ATMEGA16U4-MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1280B |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16U4-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
