Microchip ATMEGA256RFR2-XSTK technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Series | Xplained |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA256RFR2-XSTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.