
The ATMEGA323-8PC is an 8-bit AVR microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a PDIP and is not RoHS compliant due to containing lead. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Microchip ATMEGA323-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA323-8PC to view detailed technical specifications.
No datasheet is available for this part.
