
The ATMEGA324P-15AT is a 32-bit AVR microcontroller with 32KB of FLASH memory and a maximum operating frequency of 16MHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TQFP and features a surface mount package. It supports various interfaces including SPI, USART, 2-Wire, I2C, and UART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA324P-15AT is RoHS compliant and available in tape and reel packaging.
Microchip ATMEGA324P-15AT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324P-15AT to view detailed technical specifications.
No datasheet is available for this part.
