
The AVR ATmega324P-15MT is an 8-bit microcontroller from Microchip, featuring a 32KB FLASH memory and a maximum operating frequency of 16MHz. It operates within a temperature range of -40°C to 85°C and can supply voltage between 2.7V and 5.5V. The device is mounted in a surface mount VQFN package and is compliant with RoHS regulations. It supports various interfaces, including SPI, USART, I2C, and UART, and has 32 programmable I/Os and 3 timers/counters.
Microchip ATMEGA324P-15MT technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324P-15MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
