
The ATMEGA324P-15MT1 is a 32KB FLASH AVR microcontroller with an 8-bit data bus and a maximum operating frequency of 15MHz. It features a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 2.7V and 5.5V. The ATMEGA324P-15MT1 is compliant with the RoHS directive and is available in tape and reel packaging.
Microchip ATMEGA324P-15MT1 technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Max Frequency | 15MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324P-15MT1 to view detailed technical specifications.
No datasheet is available for this part.
