
The ATMEGA324PA-D is a 32KB FLASH AVR microcontroller with a core architecture of AVR. It features an 8-bit data bus width and supports SPI and UART interfaces. The device operates at a maximum frequency of 20MHz and has a memory size of 32KB, with 2KB of RAM. It can be used in applications with operating temperatures ranging from -40°C to 85°C.
Microchip ATMEGA324PA-D technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 2KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
