
The ATMEGA324PA-W is a 32KB FLASH AVR microcontroller with a core architecture of AVR and a data bus width of 8 bits. It features a maximum operating frequency of 20MHz and supports SPI and UART interfaces. The device operates within a temperature range of -40°C to 85°C and is powered by an operating supply voltage of up to 5.5V. It has 32 programmable I/O pins and 2KB of RAM.
Microchip ATMEGA324PA-W technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 2KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
