The ATMEGA324PV-10AU-SL948 is a 32KB FLASH AVR microcontroller with a core architecture of AVR and a maximum operating frequency of 10MHz. It features SPI and USART interfaces and is packaged in a VQFN EP package. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. It has 2KB of RAM and 3 timers/counters.
Microchip ATMEGA324PV-10AU-SL948 technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324PV-10AU-SL948 to view detailed technical specifications.
No datasheet is available for this part.