The ATMEGA329V-8MU/SL383 is an 8MHz AVR microcontroller from Microchip. It features 32KB of FLASH memory and 2KB of RAM. The device supports SPI and USART interfaces and operates within a temperature range of -40°C to 85°C. The microcontroller is available in a surface mount package, supplied from 1.8V to 5.5V.
Microchip ATMEGA329V-8MU/SL383 technical specifications.
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA329V-8MU/SL383 to view detailed technical specifications.
No datasheet is available for this part.