Microchip ATMEGA32HVB-8X3 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, I2C |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 18V |
| Oscillator Type | Internal |
| Package Quantity | 242 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32HVB-8X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
