
The ATMEGA32L-8AI is an 8-bit AVR microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 85°C. The device is available in a TQFP package and is suitable for surface mount applications. It features a range of interfaces including SPI, USART, 2-Wire, and I2C, as well as peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. The device is not RoHS compliant and contains lead.
Microchip ATMEGA32L-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
