
The ATMEGA32M1-15MD is a 32KB AVR microcontroller with a 16MHz clock frequency. It features a range of interfaces including SPI, CAN, UART, USART, and LIN. The device operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 150°C. The ATMEGA32M1-15MD is available in a QFN package and is RoHS compliant.
Microchip ATMEGA32M1-15MD technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32M1-15MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
