Microchip ATMEGA32U6-16AU technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 2.5KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32U6-16AU to view detailed technical specifications.
No datasheet is available for this part.