The ATMEGA48-24AI is a 20MHz AVR microcontroller with 4KB of FLASH memory. It features SPI and USART interfaces and operates over a temperature range of -40°C to 85°C. The device is available in a surface mount TQFP package. The ATMEGA48-24AI is not RoHS compliant.
Microchip ATMEGA48-24AI technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA48-24AI to view detailed technical specifications.
No datasheet is available for this part.