
The ATMEGA48A-CCUR is an 8-bit AVR microcontroller with a core architecture of AVR and a data bus width of 8 bits. It features a variety of interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. It has 4KB of FLASH memory and 23 I/Os. The ATMEGA48A-CCUR also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with RoHS regulations.
Microchip ATMEGA48A-CCUR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48A-CCUR to view detailed technical specifications.
No datasheet is available for this part.
