
The ATMEGA48A-MMHR is a 4KB FLASH microcontroller with AVR core architecture, supporting I2C, SPI, UART, and USART interfaces. Operating temperature range is from -40°C to 85°C. It features 23 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a VQFN package and is compliant with RoHS regulations.
Microchip ATMEGA48A-MMHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48A-MMHR to view detailed technical specifications.
No datasheet is available for this part.
