
The ATMEGA48PA-MMNR is an 8-bit AVR microcontroller with a core architecture of AVR and a data bus width of 8 bits. It features a maximum operating frequency of 20MHz and operates within a temperature range of -40°C to 105°C. The device has 4KB of FLASH memory and 512 bytes of RAM. It supports various interfaces including I2C, SPI, UART, and USART, and has 23 programmable I/Os. The microcontroller is packaged in a TQFP package and is RoHS compliant.
Microchip ATMEGA48PA-MMNR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PA-MMNR to view detailed technical specifications.
No datasheet is available for this part.
