Microchip ATMEGA48V-W technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| RAM Size | 1KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA48V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.