Microchip ATMEGA644PR212-AU technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644PR212-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.