8-bit Microcontrollers - MCU ATmega 644PV-10MU AT86RF231-ZU
Microchip ATMEGA644PR231-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644PR231-MU to view detailed technical specifications.
No datasheet is available for this part.