
The ATMEGA6490-16AU is an 8-bit microcontroller from Microchip, featuring a 64KB FLASH memory and operating at a frequency of 16MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also features 8 analog-to-digital converter channels, 68 I/Os, and 4 PWM channels. The microcontroller is packaged in a surface mount package and is suitable for use in a variety of applications.
Microchip ATMEGA6490-16AU technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA6490-16AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
