Microchip ATMEGA64L-8MUSL383 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8MUSL383 to view detailed technical specifications.
No datasheet is available for this part.