Microchip ATMEGA64RZAV-10PU technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 5.5V |
| RAM Size | 4KB |
| Series | ATMEGA 64 |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64RZAV-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.