Microchip ATMEGA8515L-8AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8AU-T to view detailed technical specifications.
No datasheet is available for this part.