
The ATMEGA8535L-8JC is an 8-bit AVR microcontroller with a core architecture of AVR and a data bus width of 8 bits. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is packaged in a surface mount J package and has 32 programmable I/Os. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip ATMEGA8535L-8JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8535L-8JC technical specifications.
| Access Time | 8us |
| Package/Case | J |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8535L-8JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
