Microchip ATMEGA88V-15AT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 17A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| FET Type | 2 N-Channel |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88V-15AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.