Microchip ATMEGA8HVD-4MX technical specifications.
| Package/Case | DFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.4V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 364 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8HVD-4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.